You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SL1011A230A - 

Gas Discharge Tube (GDT), Low Capacitance, SL Series, 230 V, Axial Leaded, 5 kA, 550 V

SL1011A230A - Gas Discharge Tube (GDT), Low Capacitance, SL Series, 230 V, Axial Leaded, 5 kA, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL1011A230A
Order Code:
1200440
Product Range
SL Series
Technical Datasheet:
SL1011A230A   Datasheet
See all Technical Docs

Product Information

:
SL Series
:
230V
:
Axial Leaded
:
5kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL series Gas Discharge Tube provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances.
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low insertion loss (1pF)
  • 5kA surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
  • 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5

Applications

Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision

Related Searches

 

475 In stock

180 in stock for next day delivery (Liege stock)
295 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

1,000 will be available for delivery on 08/08/19

More stock available week commencing 16/09/19

£2.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.20
 
10+ £1.69
 
50+ £1.46
 
100+ £1.43
 
200+ £1.39
 
500+ £1.36
 
2500+ £1.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note