You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SL1011A090A - 

Gas Discharge Tube (GDT), Low Capacitance, SL1011A Series, 90 V, 2 Terminal Through Hole, 5 kA

SL1011A090A - Gas Discharge Tube (GDT), Low Capacitance, SL1011A Series, 90 V, 2 Terminal Through Hole, 5 kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL1011A090A
Order Code:
1815448
Product Range
SL1011A Series
Technical Datasheet:
SL1011A090A   Datasheet
See all Technical Docs

Product Information

:
SL1011A Series
:
90V
:
2 Terminal Through Hole
:
5kA
:
500V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL1011A series Gas Discharge Tube provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances.
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low insertion loss (1pF)
  • 5kA surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
  • 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5

Applications

Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision

Alternatives for SL1011A090A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.07   5+ £1.06   10+ £0.808   20+ £0.803   40+ £0.755   100+ £0.653   500+ £0.541   More Pricing...

Restricted Item Add

Related Searches

 

1,494 In stock

792 in stock for next day delivery (Liege stock)
702 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£2.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.58
 
10+ £1.81
 
50+ £1.45
 
100+ £1.24
 
200+ £1.21
 
500+ £1.14
 
2500+ £1.08
 
5000+ £1.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange