You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

TVS Diode, MiniMOSORB SA Series, Unidirectional, 24 V, 38.9 V, Axial Leaded, 2 Pins

SA24AG - TVS Diode, MiniMOSORB SA Series, Unidirectional, 24 V, 38.9 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SA24AG
Order Code:
2535515
Product Range
MiniMOSORB SA Series
Technical Datasheet:
SA24AG   Datasheet
See all Technical Docs

Product Information


:
MiniMOSORB SA Series

:
Unidirectional

:
24V

:
38.9V

:
Axial Leaded

:
2Pins

:
26.7V

:
29.5V

:
500W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MiniMOSORB SA series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 170V Working peak reverse voltage range
  • 500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <1µA above 8.5V Low leakage current
  • Maximum temperature coefficient specified
  • <1ns Response time
  • -55 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial

Alternatives for SA24AG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.352   25+ £0.30   100+ £0.192   250+ £0.162   500+ £0.131   1000+ £0.0927   5000+ £0.0909   More Pricing...

Restricted Item Add
     

Each

5+ £0.325   25+ £0.31   100+ £0.179   250+ £0.174   500+ £0.169   1000+ £0.122   5000+ £0.113   More Pricing...

Restricted Item Add
     

Each

5+ £0.238   25+ £0.19   100+ £0.136   250+ £0.0949   500+ £0.0677   1000+ £0.0593   5000+ £0.0527   More Pricing...

Restricted Item Add
     

Each

5+ £0.301   25+ £0.241   100+ £0.171   250+ £0.12   500+ £0.0859   1000+ £0.0751   5000+ £0.0668   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2677620 - TVS Diode, SA Series, Unidirectional, 24 V, 38.9 V, DO-204AC, 2 Pins

2679620 - TVS Diode, SA Series, Unidirectional, 24 V, 38.9 V, DO-204AC, 2 Pins

2675270 - TVS Diode, SA Series, Unidirectional, 24 V, 38.9 V, DO-204AC, 2 Pins

View all alternatives / recommendations
£0.495

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.495
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.434
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.238
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.181
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0911