You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S402ES

Thyristor, 400 V, 200 µA, 950 mA, 1.5 A, TO-92, 3 Pins

LITTELFUSE S402ES
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S402ES
Order Code:
2777213
Product Range
Sx02xS Series
Technical Datasheet:
S402ES   Datasheet
See all Technical Docs

Product Range Selector (Sx02xS Series)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
200µA

:
950mA

:
1.5A

:
TO-92

:
3Pins

:
12.5A

:
5mA

:
800mV

:
125°C

:
Sx02xS Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,500 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£0.827 ( ex VAT  ) £0.9924 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.827 £0.9924
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.703 £0.8436
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.49 £0.588
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.387 £0.4644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --