You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Thyristor, 400 V, 10 mA, 640 mA, 1 A, TO-92, 3 Pins

S401E - Thyristor, 400 V, 10 mA, 640 mA, 1 A, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S401E
Order Code:
2777212
Product Range
Sx01 Series
Technical Datasheet:
S401E   Datasheet
See all Technical Docs

Product Overview

The S401E is a Teccor® Thyristor/Standard SCR triggered with few milliamperes of current at less than 1.5V potential. This 1A SCR is excellent for lower current heat, lamp and audible alarm controls for home goods. Typical applications are AC solid-state switches, fluid level sensors, strobes and capacitive-discharge ignition systems.
  • Glass-passivated junctions
  • Voltage capability up to 600V
  • Surge capability up to 30A
  • UL94V-0 Flame-rated epoxy body material
  • Copper alloy lead
  • 100% Matte tin-plated terminal

Applications

HVAC, Lighting, Consumer Electronics, Sensing & Instrumentation, Industrial

Product Information


:
400V

:
10mA

:
640mA

:
1A

:
TO-92

:
3Pins

:
25A

:
30mA

:
1.5V

:
125°C

:
Sx01 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

821 In stock

821 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 22/06/20

£0.903

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.903
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.684
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.475
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.458
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.396
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.306
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.285