You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S4010L - 

Thyristor, 400 V, 15 mA, 6.4 A, 10 A, TO-220AB, 3 Pins

S4010L - Thyristor, 400 V, 15 mA, 6.4 A, 10 A, TO-220AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S4010L
Order Code:
1827747
Technical Datasheet:
S4010L   Datasheet
See all Technical Docs

Product Overview

The S4010L is a Teccor® Thyristor/Standard SCR triggered with few milliamperes of current at less than 1.5V potential. This 10A excellent unidirectional switch is for phase control and general switching applications such as heating, motor control controls, converters/rectifiers and capacitive discharge ignitions. Typical applications includes capacitive discharge system for motorcycle engine CDI, portable generator engine ignition, strobe lights and nailers, as well as generic rectifiers, battery voltage regulators and converters. Also controls for power tools, home/brown good and white goods appliances.
  • Glass-passivated junctions
  • Voltage capability up to 1000V
  • Surge capability up to 100A
  • UL94V-0 Flame-rated epoxy body material
  • Copper alloy lead
  • 100% Matte tin-plated terminal

Applications

HVAC, Motor Drive & Control, Portable Devices, Lighting, Power Management, Industrial, Consumer Electronics

Product Information


:
400V

:
15mA

:
6.4A

:
10A

:
TO-220AB

:
3Pins

:
83A

:
30mA

:
1.5V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£1.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.562
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.546
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.539
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.532
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.