You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PGB1010402KR

TVS DIODE, 12V, 0402

PGB1010402KR - TVS DIODE, 12V, 0402

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGB1010402KR
Order Code:
1787628
Technical Datasheet:
PGB1010402KR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250V

:
0402

:
2Pins

:
-

:
-

:
PGBx Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

42,119 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 3 business days

Free returns within 21 days of dispatch

View all alternatives / recommendations

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

£0.618 ( ex VAT  ) £0.7416 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.618 £0.7416
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.456 £0.5472
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.329 £0.3948
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.308 £0.3696
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.287 £0.3444
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.215 £0.2580
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange