You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCR72-8G - 

Thyristor, 600 V, 200 µA, 8 A, TO-220AB, 3 Pins

MCR72-8G - Thyristor, 600 V, 200 µA, 8 A, TO-220AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCR72-8G
Order Code:
2535533
Technical Datasheet:
MCR72-8G   Datasheet
See all Technical Docs

Product Overview

The MCR72-8G is a sensitive gate Silicon Controlled Rectifier (SCR) designed for consumer applications. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
  • Reverse blocking thyristor
  • Centre gate geometry for uniform current density
  • All diffused and glass-passivated junctions for parameter uniformity and stability
  • Low trigger current, 200µA maximum for direct driving from integrated circuits

Applications

Industrial, Lighting, Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Power Management

Product Information

:
600V
:
200µA
:
-
:
8A
:
TO-220AB
:
3Pins
:
100A
:
6mA
:
1.5V
:
110°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£1.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.842
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.602
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.567
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.532
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.401
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.381
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.