You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCR106-6G

Thyristor, 400 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins

MCR106-6G - Thyristor, 400 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins
MCR106-6G - Thyristor, 400 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCR106-6G
Order Code:
2777152
Product Range
MCR106 Series
Technical Datasheet:
MCR106-6G   Datasheet
See all Technical Docs

Product Overview

The MCR106-6G is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. It is suitable for process and remote control and warning systems where reliability of operation is important. It has small, rugged Thermowatt construction for low thermal resistance, high heat dissipation and durability.
  • Glass-passivated surface for reliability and uniformity
  • Power rated at economical prices
  • Practical level triggering and holding characteristics
  • 6V Peak reverse gate voltage
  • 0.5W Forward peak gate power
  • 0.1W Forward average gate power
  • 0.2A Forward peak gate current
  • 3°C/W Thermal resistance, junction-to-case

Applications

Consumer Electronics, Lighting, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
200µA

:
2.55A

:
4A

:
TO-225AA

:
3Pins

:
-

:
5mA

:
1V

:
110°C

:
MCR106 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.595 ( ex VAT  ) £0.7140 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.595 £0.7140
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.45 £0.540
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.353 £0.4236
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.307 £0.3684
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.261 £0.3132
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.23 £0.276
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.198 £0.2376
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange