You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Thyristor, 50 V, 25 mA, 8 A, TO-220AB, 3 Pins

C122F1G - Thyristor, 50 V, 25 mA, 8 A, TO-220AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C122F1G
Order Code:
2777138
Product Range
C112F1 Series
Technical Datasheet:
C122F1G   Datasheet
See all Technical Docs

Product Overview

The C122F1G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for full-wave AC control applications or wherever half-wave silicon gate-controlled, solid-state device is needed. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
  • Glass passivated junctions and centre gate fire for greater parameter uniformity and stability
  • Blocking voltage to 50V

Applications

Motor Drive & Control, Power Management, HVAC

Product Information


:
50V

:
25mA

:
-

:
8A

:
TO-220AB

:
3Pins

:
-

:
30mA

:
1.5V

:
125°C

:
C112F1 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

262 In stock

262 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

£1.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.918
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.651
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.644
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.453
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.444