You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Thyristor, 200 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins

C106BG - Thyristor, 200 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins
C106BG - Thyristor, 200 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C106BG
Order Code:
2762794
Product Range
C106 Series
Technical Datasheet:
C106BG   Datasheet
See all Technical Docs

Product Overview

The C106BG is a 3-pin Sensitive Gate Silicon Controlled Rectifier is a glassivated PNPN device designed for high volume consumer applications such as temperature, light and speed control, process and remote control and warning systems, where reliability of operation is important.
  • Glassivated surface for reliability and uniformity
  • Practical level triggering and holding characteristics
  • Flat, rugged, thermopad construction for low thermal resistance, high heat dissipation & durability
  • Sensitive gate triggering
  • 0.5W Forward peak gate power
  • 0.1W Forward average gate power

Applications

Lighting, Industrial

Product Information


:
200V

:
200µA

:
2.55A

:
4A

:
TO-225AA

:
3Pins

:
-

:
3mA

:
800mV

:
110°C

:
C106 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for C106BG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.50   10+ £1.45   25+ £1.42   50+ £1.36   100+ £1.24   More Pricing...

Restricted Item Add

Related Searches

 

177 In stock

2 in stock for next day delivery (Liege stock)
175 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

£0.504

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.504
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.376
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.215
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.196
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.135