You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5KP43CA - 

TVS Diode, TRANSZORB 5KP Series, Bidirectional, 43 V, 69.4 V, P600, 2 Pins

5KP43CA - TVS Diode, TRANSZORB 5KP Series, Bidirectional, 43 V, 69.4 V, P600, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5KP43CA
Order Code:
1827658
Product Range
TRANSZORB 5KP Series
Technical Datasheet:
5KP43CA   Datasheet
See all Technical Docs

Product Information

:
TRANSZORB 5KP Series
:
Bidirectional
:
43V
:
69.4V
:
P600
:
2Pins
:
47.8V
:
52.8V
:
5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5KP series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 5000W Peak pulse power capability at 10x1000µs waveform
  • Glass passivated junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • 0.01% Repetition rate (duty cycle)
  • <2µA when VBR minimum >12V IR
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Alternatives for 5KP43CA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.45   10+ £1.84   100+ £1.53   250+ £1.45   500+ £1.36   1000+ £1.21   More Pricing...

Restricted Item Add

Related Searches

 

2,444 In stock

2,444 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£2.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.07