You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5KP110A

TVS Diode, TRANSZORB 5KP Series, Unidirectional, 110 V, 177 V, P600, 2 Pins

5KP110A - TVS Diode, TRANSZORB 5KP Series, Unidirectional, 110 V, 177 V, P600, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5KP110A
Order Code:
2101214RL
Product Range
TRANSZORB 5KP Series
Technical Datasheet:
5KP110A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB 5KP Series

:
Unidirectional

:
110V

:
177V

:
P600

:
2Pins

:
122V

:
135V

:
5kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The 5KP series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 5000W Peak pulse power capability at 10x1000µs waveform
  • Glass passivated junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • 0.01% Repetition rate (duty cycle)
  • <2µA when VBR minimum >12V IR
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

1 In stock

Order before 4:30pm

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£2.06 ( ex VAT  ) £2.472 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.06 £2.472