You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2N6404G - 

Thyristor, 600 V, 30 mA, 10 A, 16 A, TO-220AB, 3 Pins

2N6404G - Thyristor, 600 V, 30 mA, 10 A, 16 A, TO-220AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N6404G
Order Code:
2535525
Product Range
2N6400 Series
Technical Datasheet:
2N6404G   Datasheet
See all Technical Docs

Product Overview

The 2N6404G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for half-wave AC control applications or wherever half-wave silicon gate-controlled, solid-state device is needed. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
  • Blocking voltage to 800V
  • Glass passivated junctions with centre gate geometry for greater parameter uniformity and stability

Applications

Motor Drive & Control, Power Management, HVAC, Industrial

Product Information


:
600V

:
30mA

:
10A

:
16A

:
TO-220AB

:
3Pins

:
160A

:
40mA

:
1.5V

:
125°C

:
2N6400 Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2N6404G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.63   10+ £1.26   100+ £0.979   250+ £0.893   500+ £0.806   1000+ £0.738   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

510 In stock

Available until stock is exhausted

510 in stock for next day delivery (UK stock)
£0.645

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.645
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.451
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.421
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.