You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N6290AG - 

TVS Diode, MOSORB Series, Unidirectional, 53 V, 85 V, Axial Leaded, 2 Pins

1N6290AG - TVS Diode, MOSORB Series, Unidirectional, 53 V, 85 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N6290AG
Order Code:
1611209
Product Range
MOSORB Series
Technical Datasheet:
1N6290AG   Datasheet
See all Technical Docs

Product Information

:
MOSORB Series
:
Unidirectional
:
53V
:
85V
:
Axial Leaded
:
2Pins
:
58.9V
:
65.1V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Alternatives for 1N6290AG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.443   25+ £0.413   100+ £0.252   250+ £0.228   500+ £0.203   1000+ £0.171   5000+ £0.164   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.442   10+ £0.414   50+ £0.381   100+ £0.352   500+ £0.301   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.625   10+ £0.47   25+ £0.428   50+ £0.386   100+ £0.345   250+ £0.324   More Pricing...

Restricted Item Add
     

Each

5+ £0.496   25+ £0.397   100+ £0.284   250+ £0.199   500+ £0.142   1000+ £0.124   5000+ £0.11   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

9801162 - TVS Diode, Transil 1.5KE Series, Unidirectional, 53 V, 85 V, DO-201, 2 Pins

1849215 - TVS DIODE, 17.7A, 85V, Unidirectional, DO-201

1700759 - TVS Diode, 1.5KE Series, Unidirectional, 58.1 V, 92 V, DO-201AE, 2 Pins

View all alternatives / recommendations
£0.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.427
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.293
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.275
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.257
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.164
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.16