You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N6285AG - 

TVS Diode, MOSORB, 1N628 Series, Unidirectional, 33.3 V, 53.9 V, Axial Leaded, 2 Pins

1N6285AG - TVS Diode, MOSORB, 1N628 Series, Unidirectional, 33.3 V, 53.9 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N6285AG
Order Code:
1703014
Product Range
1N628 Series
Technical Datasheet:
1N6285AG   Datasheet
See all Technical Docs

Product Information

:
1N628 Series
:
Unidirectional
:
33.3V
:
53.9V
:
Axial Leaded
:
2Pins
:
37.1V
:
41V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Alternatives for 1N6285AG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.614   10+ £0.483   100+ £0.274   250+ £0.243   500+ £0.212   1000+ £0.181   5000+ £0.174   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2679629 - TVS Diode, 1.5KE Series, Unidirectional, 33.3 V, 53.9 V, DO-201, 2 Pins

View all alternatives / recommendations
£0.435

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.406
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.242
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.165