You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

142.6185.5402 - 

Fuse, Automotive, Fast Acting, 40 A, 58 V, 19mm x 5mm x 19.7mm, ATO TAC Series

142.6185.5402 - Fuse, Automotive, Fast Acting, 40 A, 58 V, 19mm x 5mm x 19.7mm, ATO TAC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
142.6185.5402
Order Code:
2508398
Product Range
ATO TAC Series
Technical Datasheet:
142.6185.5402   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
40A
:
58V
:
19mm x 5mm x 19.7mm
:
ATO TAC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATO TAC series Blade Fuse made of thermoplastic body with tin-plated copper alloy galvanized terminals. It would see-through cover for easy detection of blown fuses. The current rating is 1 through 40A.
  • Low voltage drop
  • Excellent reliability in harsh environment conditions
  • 1000A Interrupting rating
  • UL 248 special purpose fuses

Applications

Safety, Industrial, Automotive

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£1.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.06
 
50+ £1.02
 
100+ £0.983
 
500+ £0.943
 
1000+ £0.908
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.