You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1.5KE16AG - 

TVS Diode, Mosorb 1.5KE Series, Unidirectional, 13.6 V, 22.5 V, Axial Leaded, 2 Pins

1.5KE16AG - TVS Diode, Mosorb 1.5KE Series, Unidirectional, 13.6 V, 22.5 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.5KE16AG
Order Code:
2317519
Product Range
Mosorb 1.5KE Series
Technical Datasheet:
1.5KE16AG   Datasheet
See all Technical Docs

Product Information

:
Mosorb 1.5KE Series
:
Unidirectional
:
13.6V
:
22.5V
:
Axial Leaded
:
2Pins
:
15.2V
:
16.8V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Alternatives for 1.5KE16AG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.458   10+ £0.379   100+ £0.232   1250+ £0.178   2500+ £0.153   More Pricing...

Restricted Item Add
     

Each

5+ £0.593   25+ £0.474   100+ £0.339   250+ £0.238   500+ £0.169   1000+ £0.148   5000+ £0.132   More Pricing...

Restricted Item Add
     

Each

1+ £0.49   10+ £0.383   100+ £0.247   250+ £0.239   500+ £0.218   1000+ £0.18   5000+ £0.164   More Pricing...

Restricted Item Add

Related Searches

 

234 In stock

Available until stock is exhausted

234 in stock for next day delivery (Liege stock)
£0.649

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.649
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.468
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.303
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.265
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.162