You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SL1021A260R - 

Gas Discharge Tube (GDT), Low Capacitance, SL1021 Series, 260 V, 3 Terminal Through Hole, 10 kA

SL1021A260R - Gas Discharge Tube (GDT), Low Capacitance, SL1021 Series, 260 V, 3 Terminal Through Hole, 10 kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL1021A260R
Order Code:
1219727
Product Range
SL1021 Series
Technical Datasheet:
SL1021A260R   Datasheet
See all Technical Docs

Product Information

:
SL1021 Series
:
260V
:
3 Terminal Through Hole
:
10kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL1021 series Gas Discharge Tube offers high levels of performance on fast rising transients in the range of 100V/µs to 1kV/µs, which are those most likely created by induced lightning disturbances.
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low insertion loss (1pF)
  • 10kA surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
  • 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
  • Available with thermal failsafe option (add 'F' suffix to part number)

Applications

Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision

Related Searches

 

688 In stock

688 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£2.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.81
 
10+ £1.94
 
50+ £1.57
 
100+ £1.43
 
200+ £1.34
 
500+ £1.30
 
2500+ £1.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange