You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1LCW608

Fastener, Fast Fixing, 6-8 mm Single, Fire Rated Cable Clip, 8 mm, Steel, White, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINIAN LINIAN
Manufacturer Part No:
1LCW608
Order Code:
2914230
Product Range
Linian Fire Clips
Technical Datasheet:
1LCW608   Datasheet
See all Technical Docs

Product Information


:
Fire Rated Cable Clip

:
8mm

:
Steel

:
White

:
30mm

:
-

:
-

:
Linian Fire Clips

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1LCW608 White Enamelled Spring Steel Single Fire Rated Cable Clip from Linian is suitable for one cable diameter 6mm to 8mm. Installation is fast and easy...simply drill 5.5mm diameter hole into surface, slide Fire Rated Cable Clip over cable so it's seated in rounded area of clip, then compress the clip legs and insert into hole pushing in by hand.
  • The Faster, Safer, Simplier Fire Rated Cable Clip
  • Reduces installation time
  • Secure multi-surface fixing; resist tensile loads of 244 N
  • Durable spring steel with White enamelled finish for colour coding to white cable
  • Temperature melting point of 1000°C
  • Meets 90 minute fire time in accordance with DIN4102-12
  • Meets 120 minute fire time in accordance with BS EN 50200
  • Salt spray tested to 1000 hours
  • Compliant with the requirements of BS 8519:2010
  • Meets recommendations for Fire Rated Cable Fixings BS7671 Amendment 3
  • Smoke emission tested to London Underground Standard
  • Recommended hole spacing 300mm
  • Recommended hole diameter 5.5mm x hole depth 30mm

1 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£53.13

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £40.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £37.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.