You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM8049EY#PBF - 

DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77

LTM8049EY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77
LTM8049EY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8049EY#PBF
Order Code:
2630934
Technical Datasheet:
LTM8049EY#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM8049EY#PBF is a dual SEPIC or inverting µModule DC to DC converter in 77 pin BGA package. It contains two stand alone switching DC to DC converters. Either one may be configured as a SEPIC (single ended primary inductance converter) or inverting power supply simply by tying VOUTN or VOUTP to GND respectively. Each of the two outputs can be easily configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. The LTM8049 includes power devices, inductors, control circuitry and passive components. All that is needed to complete design are input and output caps and small resistors to set the output voltages and switching frequency. Other components may be used to control the soft start and undervoltage lockout. It is typically used in battery powered regulator, local negative voltage regulator and low noise amplifier power.
  • Two complete switch mode power supplies
  • Wide input voltage range from 2.6V to 20V
  • 2.5V to 24V or -2.5V to -24V output voltages
  • 1A maximum continuous output DC current at 5VOUT from 12VIN
  • Selectable switching frequency from 200KHz to 2.5MHz
  • Power good outputs for event based sequencing
  • User configurable undervoltage lockout
  • Maximum VIN quiescent current of 2µA at VRUN = 0V
  • Line regulation of 0.1% (4 <= VIN <= 20V, IOUT = 0.6A) and load regulation of 0.3% (0 <= IOUT <= 1A)
  • Operating temperature range from -40°C to 125°C

Applications

Power Management

Product Information


:
Module

:
2.6V

:
20V

:
2 Output

:
BGA

:
77Pins

:
1A

:
2.5V

:
24V

:
2.5MHz

:
Inverting, SEPIC

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£18.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £15.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £14.83