You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM8047IY#PBF - 

DC/DC POL Converter, Adjustable, Flyback, 2.5 V to 12 V out, 440 mA, BGA-45

LTM8047IY#PBF - DC/DC POL Converter, Adjustable, Flyback, 2.5 V to 12 V out, 440 mA, BGA-45
LTM8047IY#PBF - DC/DC POL Converter, Adjustable, Flyback, 2.5 V to 12 V out, 440 mA, BGA-45
LTM8047IY#PBF - DC/DC POL Converter, Adjustable, Flyback, 2.5 V to 12 V out, 440 mA, BGA-45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8047IY#PBF
Order Code:
2068088
Technical Datasheet:
LTM8047IY#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM8047IY#PBF is an isolated fly-back µModule DC/DC Converter has an isolation rating of 725VDC. It includes the switching controller, power switches, transformer and all support components. Operating over an input voltage range of 3.1 to 32V, the LTM8047 supports an output voltage range of 2.5 to 12V, set by a single resistor. Only output, input and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Complete switch mode power supply
  • Current mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Applications

Sensing & Instrumentation, Industrial

Product Information


:
Module

:
3.1V

:
32V

:
1 Output

:
BGA

:
45Pins

:
440mA

:
2.5V

:
12V

:
-

:
Flyback

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£14.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.