You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LTC4011CFE#PBF

Battery Charger for 16 Cells of NiCd, NiMH battery, 34V input, 4.8V / 2A charge, TSSOP-20

LTC4011CFE#PBF - Battery Charger for 16 Cells of NiCd, NiMH battery, 34V input, 4.8V / 2A charge, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4011CFE#PBF
Order Code:
1273984
Technical Datasheet:
LTC4011CFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4011CFE#PBF is a high efficiency standalone Nickel Battery Charger using few external components. A 550kHz PWM current source controller and all necessary charge initiation, monitoring and termination control circuitry are included. The LTC4011 automatically senses the presence of a DC adapter and battery insertion or removal. Heavily discharged batteries are precharged with a trickle current. It can simultaneously use both -ΔV and ΔT/Δt fast charge termination techniques and can detect various battery faults. If necessary, a top-off charge is automatically applied to NiMH batteries after fast charging is completed. The IC will also resume charging if the battery self-discharges after a full charge cycle. All LTC4011 charging operations are qualified by actual charge time and maximum average cell voltage. Charging may also be gated by minimum and maximum temperature limits. NiMH or NiCd fast charge termination parameters are pin-selectable.
  • Complete NiMH/NiCd charger for 1 to 16 cells
  • No microcontroller or firmware required
  • 550kHz Synchronous PWM current source controller
  • No audible noise with ceramic capacitors
  • PowerPath™ control support
  • Wide input voltage range (4.5 to 34V)
  • Programmable charge current (5% accuracy)
  • Automatic trickle precharge
  • -ΔV Fast charge termination
  • Automatic NiMH top-off charge
  • Programmable timer
  • Automatic recharge
  • Multiple status outputs
  • Micro power shutdown

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NiCd, NiMH

:
34V

:
4.8V

:
2A

:
TSSOP

:
20Pins

:
16

:
0°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£8.32 ( ex VAT  ) £9.984 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.32 £9.984
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.15 £6.180
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.41 £5.292
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange