You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, Octal, 16 bit, 6.9 SPS, Differential, Single Ended, SPI, Single

LTC2439-1IGN#PBF - Analogue to Digital Converter, Octal, 16 bit, 6.9 SPS, Differential, Single Ended, SPI, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2439-1IGN#PBF
Order Code:
2294628
Product Range
16 Channel 16-Bit Sigma-Delta ADCs
Technical Datasheet:
LTC2439-1IGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC2439-1IGN#PBF is a 16-channel micropower 16-bit sigma-delta Analog-to-digital Converter (ADC). It operates from 2.7V to 5.5V and includes an integrated oscillator, 0.12LSB INL and 1µV RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the ADC can be configured for better than 87dB differential mode rejection at 50 and 60Hz±2% or it can be driven by an external oscillator for user-defined rejection frequency. The ADC accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. It can be configured to take 8 differential channels or 16 single-ended channels. The full-scale bipolar input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set between GND and VCC. The DC common mode input rejection is better than 140dB.
  • Low supply current
  • Rail-to-rail differential input/reference
  • Guaranteed modulator stability and lock-up immunity for any input and reference conditions
  • Internal oscillator - no external components required
  • Pin compatible with the 24-bit LTC2418

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information


:
16bit

:
6.9SPS

:
Differential, Single Ended

:
SPI

:
Single

:
2.7V

:
5.5V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
16 Channel 16-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£6.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.36