You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2351IUH-14#PBF - 

Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, Single Ended, SPI, Single, 2.7 V

LTC2351IUH-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2351IUH-14#PBF
Order Code:
2294617
Product Range
Hex 14-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2351IUH-14#PBF is a 6-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) shutdown and 6 simultaneously sampled differential inputs. A sleep shutdown mode further reduces power consumption to 12µW. These six sampled inputs are then converted at a rate of 250ksps per channel. The 83dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The device converts 0 to 2.5V unipolar inputs differentially or ±1.25V bipolar inputs also differentially, depending on the state of the BIP pin. Any analog input may swing rail-to-rail as long as the differential input range is maintained. The conversion sequence can be abbreviated to convert fewer than six channels, depending on the logic state of the SEL2, SEL1 and SEL0 inputs. The serial interface sends out the six conversion results in 96 clocks for compatibility with standard serial interfaces.
  • 2.5V Internal bandgap reference, can be overdriven with external reference
  • 3-wire SPI compatible serial interface
  • Internal conversion triggered by CONV
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Test & Measurement, Motor Drive & Control, Automation & Process Control, Power Management

Product Information


:
14bit

:
1.5MSPS

:
Differential, Single Ended

:
SPI

:
Single

:
2.7V

:
3.6V

:
QFN

:
32Pins

:
-40°C

:
85°C

:
Hex 14-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
 

No Longer Stocked

£14.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £12.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.