You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

LTC2320IUKG-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2320IUKG-14#PBF
Order Code:
2724497
Product Range
Octal 14-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2320IUKG-14#PBF from Linear Technology is an octal, 14bit + sign, 1.5Msps/ch simultaneous sampling ADC in 52 pin QFN package. The LTC2320-14 has an 8VP-P differential input range making it ideal for applications which require a wide dynamic range with high common mode rejection. The LTC2320-14 ADC achieves ±1LSB INL typical, no missing codes at 14bit and 81dB SNR. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. It also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 1.5Msps per channel throughput with no latency makes the LTC2320-14 ADC ideally suited for a wide variety of high speed applications. It is used in high speed data acquisition systems, communications, optical networking and multiphase motor control.
  • Single 3.3V or 5V supply
  • 81dB SNR (typ) at fIN = 500KHz, -90dB THD (typ) at fIN = 500KHz
  • 1.8V to 2.5V I/O voltages
  • CMOS or LVDS SPI-compatible serial I/O
  • Power dissipation 20mW/Ch (typ)
  • Supply current of 38mA (max)
  • Operating temperature range from -40°C to 85°C
  • 3LSB maximum integral linearity error
  • 0.99LSB differential linearity error
  • 55MHz -3dB input bandwidth

Applications

Signal Processing, Communications & Networking, Motor Drive & Control

Product Information


:
14bit

:
1.5MSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
QFN

:
52Pins

:
-40°C

:
85°C

:
Octal 14-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£20.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £14.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.