You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 12 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

LTC2320IUKG-12#PBF - Analogue to Digital Converter, 12 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2320IUKG-12#PBF
Order Code:
2709170
Product Range
Octal 12-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2320IUKG-12#PBF from Linear Technology is a octal, 12bit + sign, 1.5Msps/Ch simultaneous sampling ADC in 52 pin QFN package. The LTC2320-12 has an 8VP-P differential input range making it ideal for applications which require a wide dynamic range with high common mode rejection. The LTC2320-12 achieves ±0.25LSB INL typical, no missing codes at 12bits and 77dB SNR. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. The fast 1.5Msps per channel throughput with no latency makes the device ideally suited for a wide variety of high speed applications. The LTC2320-12 dissipates only 20mW per channel and offers nap and sleep modes to reduce the power consumption to 26µW for further power savings during inactive periods. It is used in high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking and multiphase motor control.
  • Single 3.3V or 5V supply
  • Guaranteed 12bit, no missing codes
  • Typically -90dB THD at fIN = 500KHz
  • Eight simultaneously sampling channels
  • 1.8V to 2.5V I/O voltages
  • Operating temperature range from -40°C to 85°C
  • CMOS or LVDS SPI-compatible serial I/O

Applications

Automotive, Signal Processing

Product Information


:
12bit

:
1.5MSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
QFN

:
52Pins

:
-40°C

:
85°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£13.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £11.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £11.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £10.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.