You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 16 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

LTC2320HUKG-16#PBF - Analogue to Digital Converter, 16 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2320HUKG-16#PBF
Order Code:
2685262
Product Range
Octal 16-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2320HUKG-16#PBF from Linear Technology is an octal, 16bit, 1.5Msps/Ch simultaneous sampling analogue to digital converter (ADC) in 52 pin QFN package. It is a low noise, high speed octal 16bit SAR ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2320-16 has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common mode rejection. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature compensated reference. The fast 1.5Msps per channel throughput with no latency makes the LTC2320-16 ideally suited for a wide variety of high speed applications. It dissipates only 20mW per channel and offers nap and sleep modes to reduce power consumption to 26µW for further power savings during inactive periods. It is used in high speed data acquisition systems, communications and optical networking applications.
  • 1.5Msps/Ch throughput rate, 16bit, no missing codes
  • Integral linearity error (INL) of ±2LSB and differential linearity error (DNL) of ±0.4LSB
  • 8VP-P differential inputs with wide input common mode range
  • 82dB SNR at fIN = 500KHz, -90dB THD (typ) at fIN = 500KHz
  • Spurious free dynamic range from 93dB (4.096V internal reference), -3dB input bandwidth of 55MHz
  • Low drift (20ppm/°C maximum), 2.048V or 4.096V internal reference
  • 1.8V to 2.5V I/O voltages, high speed SPI compatible serial interface that supports CMOS or LVDS
  • CMOS or LVDS SPI compatible serial I/O
  • Supply voltage range from 4.75V to 5.25V (5V), 3.13V to 3.47V (3.3V) and supply current of 31mA
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Motor Drive & Control

Product Information


:
16bit

:
1.5MSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
QFN

:
52Pins

:
-40°C

:
125°C

:
Octal 16-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£26.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £22.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £19.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £19.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.