You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

LTC2320HUKG-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V
LTC2320HUKG-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2320HUKG-14#PBF
Order Code:
2724496
Product Range
Octal 14-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2320HUKG-14#PBF from Linear Technology is an octal, 14bit + sign, 1.5Msps/ch simultaneous sampling ADC in 52 pin QFN package. The LTC2320-14 has an 8VP-P differential input range making it ideal for applications which require a wide dynamic range with high common mode rejection. The LTC2320-14 ADC achieves ±1LSB INL typical, no missing codes at 14bit and 81dB SNR. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. It also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 1.5Msps per channel throughput with no latency makes the LTC2320-14 ADC ideally suited for a wide variety of high speed applications. It is used in high speed data acquisition systems, communications, optical networking and multiphase motor control.
  • Single 3.3V or 5V supply
  • 81dB SNR (typ) at fIN = 500KHz, -90dB THD (typ) at fIN = 500KHz
  • 1.8V to 2.5V I/O voltages
  • CMOS or LVDS SPI-compatible serial I/O
  • Power dissipation 20mW/Ch (typ)
  • Supply current of 38mA (max)
  • Operating temperature range from -40°C to 125°C
  • 3LSB maximum integral linearity error
  • 0.99LSB differential linearity error
  • 55MHz -3dB input bandwidth

Applications

Signal Processing, Communications & Networking, Motor Drive & Control

Product Information


:
14bit

:
1.5MSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
QFN

:
52Pins

:
-40°C

:
125°C

:
Octal 14-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

10 In stock

Available until stock is exhausted

10 in stock for next day delivery (Liege stock)
£19.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £15.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £15.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.