You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1967CMS8#PBF

RMS to DC Converter, 0.1 %, 200 kHz, -40 °C, 85 °C, MSOP, 8 Pins

LTC1967CMS8#PBF - RMS to DC Converter, 0.1 %, 200 kHz, -40 °C, 85 °C, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1967CMS8#PBF
Order Code:
1330888
Technical Datasheet:
LTC1967CMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1967CMS8#PBF is a precision extended bandwidth RMS-to-DC Converter that uses an innovative delta-sigma computational technique. The benefits of the LTC1967 proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behaviour. The LTC1967 operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK and offers unprecedented linearity. The LTC1967 allows hassle-free system calibration at any input voltage. It has a rail-to-rail output with a separate output reference pin providing flexible level shifting; it operates on a single power supply from 4.5 to 5.5V. A low power shutdown mode reduces supply current to 0.1µA.
  • High linearity (0.02% linearity allows simple system calibration)
  • Wide input bandwidth
  • 40kHz Bandwidth to 0.1% additional gain error
  • Bandwidth independent of input voltage amplitude
  • No-hassle simplicity
  • True RMS-DC conversion with only one external capacitor
  • Delta sigma conversion technology
  • Low supply current (330µA typical)
  • Ultralow shutdown current (0.1µA)
  • Differential or single ended flexible inputs
  • Rail-to-rail common mode voltage range inputs
  • Up to 1VPEAK differential voltage
  • Rail-to-rail flexible output
  • Separate output reference pin allows level shifting

Applications

Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1%

:
200kHz

:
-40°C

:
85°C

:
MSOP

:
8Pins

:
4.5V to 5.5V

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£5.41 ( ex VAT  ) £6.492 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.41 £6.492
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.91 £5.892
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.26 £3.912
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.19 £3.828
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.12 £3.744
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.04 £3.648
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.97 £3.564
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange