You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1871EMS-1#PBF

MOSFET Driver DC/DC, 2.5V-36V Supply, Internal 5.2V Low Dropout Voltage Regulator, MSOP-10

LTC1871EMS-1#PBF - MOSFET Driver DC/DC, 2.5V-36V Supply, Internal 5.2V Low Dropout Voltage Regulator, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1871EMS-1#PBF
Order Code:
2295017
Technical Datasheet:
LTC1871EMS-1#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1871EMS-1#PBF is a wide input range current mode boost flyback or SEPIC Controller that drives an N-channel power MOSFET and requires very few external components. It eliminates the need for a current sense resistor by utilizing the power MOSFETs on-resistance, thereby maximizing efficiency. Higher output voltage applications are possible with the LTC1871-1 by connecting the SENSE pin to a resistor in the source of the power MOSFET. The ICs operating frequency can be set with an external resistor over a 50kHz to 1MHz range and can be synchronized to an external clock using the MODE/SYNC pin. The LTC1871-1 differs from the LTC1871 by having a lower pulse skip threshold, making it ideal for applications requiring constant frequency operation at light loads. The lower pulse skip threshold also helps maintain constant frequency operation in applications with a wide input voltage range.
  • High efficiency (no sense resistor required)
  • Current mode control provides excellent transient response
  • High maximum duty cycle (92% typical)
  • Ultra low pulse skip threshold for wide input range
  • Programmable operating frequency with one external resistor
  • Synchronizable to an external clock up to 1.3 x fOSC
  • User-controlled pulse skip or Burst Mode® Operation
  • Internal 5.2V low dropout voltage regulator
  • Output over-voltage protection
  • Capable of operating with a sense resistor for high output voltage

Applications

Power Management, Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2.5V

:
36V

:
MSOP

:
10Pins

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£4.31 ( ex VAT  ) £5.172 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.31 £5.172
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.88 £4.656
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.58 £3.096
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.55 £3.060
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.51 £3.012
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.48 £2.976
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.44 £2.928
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange