You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1414CGN#PBF

Analogue to Digital Converter, 14 bit, 2.2 MSPS, Differential, Single Ended, Parallel, Dual (+/-)

LTC1414CGN#PBF - Analogue to Digital Converter, 14 bit, 2.2 MSPS, Differential, Single Ended, Parallel, Dual (+/-)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1414CGN#PBF
Order Code:
2294521
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
LTC1414CGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1414CGN#PBF is a sampling Analog-to-digital Converter (ADC) which draws only 175mW from ±5V supplies. This high performance ADC includes a high dynamic range sample-and-hold, a precision reference and requires no external components. The high performance sample-and-hold has a full-scale input range of ±2.5V. Outstanding AC performance includes 80dB S/(N + D) and 95dB SFDR with a 100kHz input. The performance remains high at the Nyquist input frequency of 1.1MHz with 78dB S/(N + D) and 84dB SFDR. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 40MHz bandwidth. The 70dB common mode rejection can eliminate ground loops and common mode noise by measuring signal differentially from the source. The ADC has a microprocessor compatible, 14-bit parallel output port. There is no pipeline delay in the conversion results.
  • Ultralow distortion with single-ended or differential inputs
  • Easy hookup for external or internal reference

Applications

Communications & Networking, Signal Processing, Automation & Process Control, Imaging, Video & Vision

Product Information


:
14bit

:
2.2MSPS

:
Differential, Single Ended

:
Parallel

:
Dual (+/-)

:
-4.75V

:
5.25V

:
SSOP

:
28Pins

:
0°C

:
70°C

:
Single 14-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£20.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.88
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £20.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £19.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £17.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.71