You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Analogue to Digital Converter, 12 bit, 6.6 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

LTC1288CS8#PBF - Analogue to Digital Converter, 12 bit, 6.6 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1288CS8#PBF
Order Code:
9561013
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
LTC1288CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1288CS8#PBF is a 3V micropower sampling 12-bit Analog-to-digital Converter (ADC) typically draws only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. This 12-bit switched-capacitor successive approximation ADC includes sample-and-holds. The ADCV has a single differential analog input. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • On-chip sample-and-hold
  • 100µs Conversion time
  • I/O Compatible with SPI, microwire

Applications

Imaging, Video & Vision, Automation & Process Control, Test & Measurement

Product Information


:
12bit

:
6.6kSPS

:
Differential, Single Ended

:
SPI

:
Single

:
2.7V

:
6V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
Dual 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£10.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.