You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1098LCS8#PBF - 

Analogue to Digital Converter, 8 bit, 33 kSPS, Single Ended, Serial, Single, 2.65 V

LTC1098LCS8#PBF - Analogue to Digital Converter, 8 bit, 33 kSPS, Single Ended, Serial, Single, 2.65 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1098LCS8#PBF
Order Code:
1330789
Product Range
Dual 8-Bit SAR ADCs
Technical Datasheet:
LTC1098LCS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1098LCS8#PBF is a micropower sampling 8-bit serial I/O Analog-to-digital Converter (ADC) that draw only 80µA of supply current when converting. It automatically power down to 1nA typical supply current whenever it is not performing conversion. This 8-bit switched-capacitor successive approximation ADC includes sample-and-hold. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • Sample-and-holds
  • Direct 3-wire interface to most MPU serial ports and all MPU parallel I/O ports

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
8bit
:
33kSPS
:
Single Ended
:
Serial
:
Single
:
2.65V
:
4V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Dual 8-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.59