You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT6375HDF#PBF - 

Differential Amplifier, Unity Gain, 1 Amplifiers, 575 kHz, -40 °C, 125 °C

LT6375HDF#PBF - Differential Amplifier, Unity Gain, 1 Amplifiers, 575 kHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6375HDF#PBF
Order Code:
2506771
Technical Datasheet:
LT6375HDF#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6375HDF#PBF is a common mode voltage difference amplifier with rail to rail output in 14 pin DFN package. This unity gain difference amplifier combines excellent DC precision, very high input common mode range and wide supply voltage range. It includes precision op-amp and highly matched thin film resistor network. The device has excellent CMRR, extremely low gain error and extremely low gain drift. The selectable resistor divider ratios of LT6375 offer superior system performance by allowing the user to achieve maximum SNR, precision and speed for specific input common mode voltage range. The op-amp at core of LT6375 has Over-The-Top protected inputs which allow for robust operation in environments with unpredictable voltage conditions.
  • -3dB bandwidth of 575KHz (resistor divider = 7) and 375KHz (resistor divider = 20)
  • ±270V common mode voltage range
  • Minimum CMRR of 90dB
  • Maximum gain error of 0.006% (60ppm) and maximum offset voltage of 450µV
  • Maximum gain error drift of 1ppm/°C and maximum gain nonlinearity of 2ppm
  • Slew rate of 2.4V/µs
  • Wide supply voltage range from 3.3V to 50V
  • Supply current of 350µA
  • Low power shutdown mode supply current is 20µA
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Industrial, Sensing & Instrumentation

Product Information

:
1Amplifiers
:
-
:
-
:
575kHz
:
-40°C
:
125°C
:
DFN
:
14Pins
:
3V to 50V
:
2.4V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£6.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.38
 
25+ £3.88
 
100+ £3.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.