You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3092IST#PBF

PROGRAMMABLE CURRENT SOURCE, 0.2A, 3SOT

LT3092IST#PBF - PROGRAMMABLE CURRENT SOURCE, 0.2A, 3SOT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3092IST#PBF
Order Code:
2295472
Technical Datasheet:
LT3092IST#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3092IST#PBF is a programmable 2-terminal Current Source. It requires only two resistors to set an output current between 0.5 and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. It is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5 to 40V. It can operate in a 2-terminal current source configuration in series with signal lines.
  • 200mA Maximum Output Current
  • 1.2 to 40V Wide Input Voltage Range
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • 1% Initial Set Pin Current Accuracy
  • Reverse-voltage Protection
  • Reverse-current Protection
  • <0.001%/V Line Regulation Typical
  • Current Limit and Thermal Shutdown Protection
  • Lead-free Finish

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
SOT-223

:
3 Pin

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£3.58 ( ex VAT  ) £4.296 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.58 £4.296
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.14 £2.568
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.92 £2.304
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange