You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Led Driver, 1 Output, Boost (Step Up), 1V-10V in, 1.2MHz switch, 36V/40mA out, SOT-23-6

LT1932ES6#PBF - Led Driver, 1 Output, Boost (Step Up), 1V-10V in, 1.2MHz switch, 36V/40mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1932ES6#PBF
Order Code:
1651929
Technical Datasheet:
LT1932ES6#PBF   Datasheet
See all Technical Docs

Product Information


:
Boost, Constant Current

:
1V

:
10V

:
36V

:
40mA

:
1.2MHz

:
1Outputs

:
SMD

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT1932ES6#PBF is a fixed frequency step-up DC/DC Converter designed to operate as a constant-current source. Because it directly regulates output current, the LT1932 is ideal for driving light emitting diodes (LEDs) whose light intensity is proportional to the current passing through it, not the voltage across its terminals. With an input voltage range of 1 to 10V, the device works from a variety of input sources. It accurately regulates LED current even when the input voltage is higher than the LED voltage, greatly simplifying battery-powered designs. A single external resistor sets LED current between 5 and 40mA, which can then be easily adjusted using either a DC voltage or a pulse width modulated signal. When the LT1932 is placed in shutdown, the LEDs are disconnected from the output, ensuring a quiescent current of under 1µA for the entire circuit. The device 1.2MHz switching frequency permits the use of tiny, low profile chip inductors and capacitors to minimize footprint.
  • Up to 80% efficiency
  • Inherently matched LED current
  • Adjustable control of LED current
  • Disconnects LEDs in shutdown
  • Uses tiny ceramic capacitors
  • Uses tiny 1mm-tall inductors
  • Regulates current even when VIN > VOUT
  • Operates with VIN as low as 1V

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1651929RL Check stock

No Longer Stocked

£3.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.