You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1761ES5-5#TRMPBF

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 5Vout, 100mAout, TSOT-23-5

LT1761ES5-5#TRMPBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 5Vout, 100mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761ES5-5#TRMPBF
Order Code:
1663780
Product Range
5V 100mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The LT1761ES5-5#TRMPBF is a 5V low dropout Micropower Regulator featuring low noise. With an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (20µA)
  • Wide input voltage range
  • Very low shutdown current (<0.1µA)
  • Low dropout voltage
  • Fixed output voltages (1.2, 1.5, 1.8, 2, 2.5, 2.8, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Signal Processing, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
20V

:
5V

:
-

:
-

:
100mA

:
300mV

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663780RL Check stock

No Longer Stocked

£1.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.985
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.977
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.97
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.962
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.954
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange