You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1181ACN#PBF

Transceiver RS232, 2 Drivers, Low Power, Enhanced, 4.5V-5.5V supply, DIP-16

LT1181ACN#PBF - Transceiver RS232, 2 Drivers, Low Power, Enhanced, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1181ACN#PBF
Order Code:
9560262
Technical Datasheet:
LT1181ACN#PBF   Datasheet
See all Technical Docs

Alternatives for LT1181ACN#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade), DIP-16

     
Restricted Item Add

RENESAS

Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD protected, 4.5V-5.5V supply, DIP-16

     
Restricted Item Add

Product Overview

The LT1181ACN#PBF is a low power dual RS232 Driver/Receiver with integral charge pump to generate RS232 voltage levels from a single 5V supply. This circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, these circuits consume only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1181A to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs® on the RS232 line pins. The LT1181A is fully compliant with EIA RS232 standards. Driver outputs are protected from overload and can be shorted to ground or up to ±30V without damage. During shutdown or power-OFF conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when OFF or powered down
  • Absolutely no latch-up

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£4.00 ( ex VAT  ) £4.8 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.00 £4.8
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.38 £2.856
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.00 £2.4
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange