You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM16/A131G

Pin & Sleeve Connector, 16 A, 240 V, In Line Mount, Blue

New

PM16/A131G - Pin & Sleeve Connector, 16 A, 240 V, In Line Mount, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEWDEN LEWDEN
Manufacturer Part No:
PM16/A131G
Order Code:
3374844

Product Overview

A splitline 3 way power splitter designed for managing power distribution on site. It features apertures for inserting cable ties for rapid temporary installation on scaffolding/rigging, has non-corrodible external screws and is IP44 rated.
  • One input to three outputs
  • Constructed from tough thermoplastic moulding
  • Tested temperature range: -25°C to +40°C
  • Flash tested to 2,000V
  • Fits easily into tool box

Product Information


:
16A

:
240V

:
In Line Mount

:
Blue

:
IP44

:
-

Find similar products Choose and modify the attributes above to find similar products.

247 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£22.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.27
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £21.56