You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4058075079878 - 

Harsh Environment Light, Daylight, 55 W, 240 VAC, 6400 lm, IP65

4058075079878 - Harsh Environment Light, Daylight, 55 W, 240 VAC, 6400 lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075079878
Order Code:
2945048
Also Known As:
GTIN UPC EAN: 4058075000889
Technical Datasheet:
4058075079878   Datasheet
See all Technical Docs

Product Information


:
240VAC

:
55W

:
6400lm

:
Daylight

:
IP65

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • LEDVANCE lamp which is ideal for industry, car parks, underpasses, garages, workshops and assembly lines
  • Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
  • No EMC risk thanks to LED module integrated in luminaire cover
  • Easy installation, no tools required for connection
  • Stainless Steel clamps with safety screws
  • All mounting accessories included (suspension kit, theft protection kit)
  • Polycarbonate grey housing, Polycarbonate transparent diffuser
  • CCT: Daylight White 6500k
  • 5-year manufacturer guarantee

Also Known As

GTIN UPC EAN: 4058075000889

Available for back order

More stock available to supplier lead times which is approximately 10/08/20

Notify me when back in stock

£50.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £50.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £39.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £38.97