You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4058075000407

LED Light Bar, Warm White, 2000 lm, 20 W, 230 V, 1.173 m, IP20

4058075000407 - LED Light Bar, Warm White, 2000 lm, 20 W, 230 V, 1.173 m, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075000407
Order Code:
2843331
Also Known As:
GTIN UPC EAN: 4058075000407
Technical Datasheet:
4058075000407   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Warm White

:
2000lm

:
20W

:
230V

:
1.173m

:
IP20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • LEDVANCE lamp ideal for general indoor illumination, corridors, entrance lighting, accent lighting, public areas, Cove lighting, shelves, furniture integration
  • Easy to install in two different mounting angles
  • Energy savings of up to 45% compared to conventional linear luminaires
  • Complete mounting and connecting accessories included
  • Connect up to 10 luminaires in series
  • CCT: 3000k

Also Known As

GTIN UPC EAN: 4058075000407

No Longer Stocked

£22.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £21.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £21.54