You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2008415

Laser Diode, Infrared, 785 nm, 3 Pins, Through Hole, 90 mW

2008415 - Laser Diode, Infrared, 785 nm, 3 Pins, Through Hole, 90 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2008415
Order Code:
1272663
Technical Datasheet:
2008415   Datasheet
See all Technical Docs

Product Overview

The 2008415 from Laser Components is a through hole infrared laser diode with PCB pins. This device is used for Virtual keyboard and CD R/RW.
  • Typical wavelength of 785nm
  • Small aspect ratio
  • High COD level
  • Typical operating current of 115mA
  • Typical operating voltage of 2.0V
  • Output power of 90mW
  • Operating temperature range from -10°C to 70°C

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
785nm

:
3Pins

:
Through Hole

:
90mW

:
-

:
-

:
-10°C

:
70°C

:
115mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£23.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £18.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £17.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £17.40
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ £15.66