You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BEZ900-IP

Bezel, 900 Series Panel Displays, IP67

BEZ900-IP - Bezel, 900 Series Panel Displays, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
BEZ900-IP
Order Code:
1229835
Technical Datasheet:
BEZ900-IP   Datasheet
See all Technical Docs

Product Overview

The BEZ900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instrument, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
  • Easy assembly
  • Attractive appearance

Applications

Industrial

Product Information


:
DPM950

:
Bezel

:
-

Find similar products Choose and modify the attributes above to find similar products.

5 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£27.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £22.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £20.52