You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

52005740 - 

O Ring Seal, Skindicht®, NBR (Nitrile Butadiene Rubber), Black, PG13.5, 1.5 mm

52005740 - O Ring Seal, Skindicht®, NBR (Nitrile Butadiene Rubber), Black, PG13.5, 1.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
52005740
Order Code:
1204247
Technical Datasheet:
52005740   Datasheet
See all Technical Docs

Product Information


:
NBR (Nitrile Butadiene Rubber)

:
18mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 52005740 is a black O-ring made of halogen-free nitrile butadiene rubber. It is used for reliable sealing against oil, dust and water on connection thread of gland similar components.
  • Ozone-resistant
  • UV-resistant
  • -20 to 100°C Operating temperature range

Applications

Industrial

Best Seller

197 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.0881

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ £0.0881
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0587
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0573
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0498
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0472
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0432