You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0034602

Multicore Cable, Unitronic® LiYCY, Screened, 2 Core, 21 AWG, 0.5 mm², 164 ft, 50 m

0034602 - Multicore Cable, Unitronic® LiYCY, Screened, 2 Core, 21 AWG, 0.5 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0034602
Order Code:
1204301
Product Range
Unitronic LiYCY Series
Technical Datasheet:
0034602   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
2Core

:
21AWG

:
0.5mm²

:
164ft

:
50m

:
Grey

:
7 x 0.813mm

:
Copper

:
PVC

:
5.6mm

:
350V

:
Unitronic LiYCY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 0034602 is an UNITRONIC® LiYY 0.5mm² shielded Data Transmission Cable with colour code according to DIN 47100, PVC core insulation and pebble grey (RAL 7032) PVC outer sheath. The data transmission cable features tinned copper braid shield. Suitable for use in computer systems, instrumentation technology, office equipment and balances.
  • CPR: Eca
  • Overall braid minimises electrical interference
  • Bare copper wires strand
  • Flame-retardant
  • Approximately 0.65mH/km inductivity

Applications

Computers & Computer Peripherals, Sensing & Instrumentation

Best Seller

35 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£37.89 ( ex VAT  ) £45.468 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £37.89 £45.468
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £37.13 £44.556
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £36.37 £43.644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange