You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0030919

Multipair Cable, Unitronic® High Flex Data, Screened, 2 Pair, 24 AWG, 0.25 mm², 164 ft, 50 m

0030919 - Multipair Cable, Unitronic® High Flex Data, Screened, 2 Pair, 24 AWG, 0.25 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0030919
Order Code:
1285796
Product Range
Unitronic® FD CP (TP) Plus Series
Also Known As:
Unitronic FD CP (TP) Plus
Technical Datasheet:
0030919   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
2 Pair

:
24AWG

:
0.25mm²

:
164ft

:
50m

:
Grey

:
32 x 0.1mm

:
250V

:
PUR

:
Copper

:
7.3mm

:
Unitronic® FD CP (TP) Plus Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 0030919 from Lapp is a 0.25mm² 2-pair Unitronic® FD CP (TP) Plus screened, twisted pair, highly flexible Data Transmission Cable with stranded extra-fine bare copper wire conductors and polyolefin insulation. It features a non-woven wrapping and an overall tinned copper braid for EMI resistance. The grey outer sheath is made of a special PUR compound that is resistant to tears, mineral oils and abrasion when used in power chains. It's halogen-free, has low capacitance and is flexible down to -40°C providing excellent service life in harsh climatic environments.
  • CPR: Not Yet Qualified
  • Data transmission cable that is halogen-free, has low capacitance and is flexible down to -40°C
  • PUR outer sheath is tear- and notch-resistant, resistant to mineral oils and abrasion when used in power chains
  • Low-adhesive surface is resistant to hydrolysis and microbes
  • Flame-retardant according to IEC 60332-1-2, VW-1, FT2
  • Designed for10 million alternating bending cycles and horizontal travel distances up to 100 m
  • Rated cULus CMX certified by UL (UL: E236660); cRUus AWM certified by UL (UL: E63634), AWM Style 21576 and AWM A/B I/II
  • Test voltage core/core 1500 V rms; core/screen 500 V
  • Operating temperature range -40«C to +80°C (flexing and fixed installation)

Applications

Test & Instrumentation, Automation & Process Control, Signal Processing, Robotics, Industrial, Alternative Energy, Power Management

Also Known As

Unitronic FD CP (TP) Plus
Best Seller

5 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£150.76 ( ex VAT  ) £180.912 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £150.76 £180.912
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £147.74 £177.288
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £144.73 £173.676
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange