You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XPC100100S-01

xPico™ Embedded Device Server Module

XPC100100S-01 - xPico™ Embedded Device Server Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPC100100S-01
Order Code:
2363978
Technical Datasheet:
XPC100100S-01   Datasheet
See all Technical Docs

Product Overview

xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. xPico can be utilized in designs typically intended for chip solutions. There is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.
  • Data rates of 300bps to 921,600bps
  • DTR/DCD, RTS/CTS control signals
  • Ethernet 10Base-T or 100Base-TX (Auto-sensing)
  • 256-bit AES encryption
  • 256KB SRAM, 512KB flash
  • Upgradeable firmware via TFTP and serial port
  • 40-pin Board-to-Board SMT Connector

Applications

Embedded Design & Development, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless Connectivity

:
921Kbps

:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

2 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£35.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £29.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £26.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £24.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £23.13