You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XPC100100B-01

Device Server Module, Extended Temp, AES Encryption, Bulk, RoHS

XPC100100B-01 - Device Server Module, Extended Temp, AES Encryption, Bulk, RoHS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPC100100B-01
Order Code:
2457018
Technical Datasheet:
XPC100100B-01   Datasheet
See all Technical Docs

Product Overview

The XPC100100B-01 is a 921.6MBPS 10BASE-T/100BASE-TX xPico™ Ethernet Device Server Module which enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico™ module can be utilized in designs typically intended for chip solutions. A key difference with the xPico™ is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.
  • Complete device server application with full IP stack and web server
  • Two serial ports supporting data rates of up to 921kbps
  • 256-bit AES Encryption
  • -40 to +85°C Extended temperature range

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Device Server Application with Full IP Stack, Serial to Ethernet Conversion, Web Server

:
921.6Kbps

:
Ethernet

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

43 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£34.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £28.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £25.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £23.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £21.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.