You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UD1100002-01

Single Port Serial to Ethernet External Device Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
UD1100002-01
Order Code:
1650340
Product Range
UDS Family
Technical Datasheet:
UD1100002-01   Datasheet
See all Technical Docs

Product Overview

The UDS1100 one-port device server enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet in a matter of minutes. This single-port external device server is a quick, simple and inexpensive way to bring the advantages of remote management to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. Using a method called serial tunnelling, the UDS1100 encapsulates serial data into packets and transports it over Ethernet. The built-in web server enables users to access and configure the UDS1100 from a standard web browser.
  • Access, monitor and control equipment over Ethernet
  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
  • Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
  • Supports RS232, RS422 and RS485 communications
  • Power over Ethernet (PoE) model available
  • Environmentally-friendly RoHS and WEEE compliant
  • Features TruPort® Com port control technology
  • Meets the newest UL 864 9th Edition standards
  • Small enough to place almost anywhere

Applications

Communications & Networking, Security

Contents

UDS1100 one-port device server, 100-240 VAC International power supply with regional adapters, Six foot DB9F to DB25M serial cable (P/N 500-163-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial Communication, Serial to USB or Ethernet Conversion, Utility Metering, Security Systems

:
921.6Kbps

:
RS232, RS422, RS485

:
UDS Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

10 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£171.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £171.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £142.00